EN3646A01419BN
Description: MIL Series Connector,

Overview of EN3646A01419BN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for EN3646A01419BN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 649-EN3646A01419BN
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 5 $171.8600
  • 10 $159.2500
  • 25 $153.5300
  • 50 $152.3800
$152.3800 / $171.8600 Order Now
DISTI # SOMEN3646A01419BN
Interstate Connecting Components EN3646 SQ FLANGE RECEPT ALUM 200C L/C 0
Buy Now

CAD Models for EN3646A01419BN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN3646A01419BN by SOURIAU-SUNBANK

EN3646A01419BN
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Want to compare parts?
  1. EN3646A01419BN
    SOURIAU-SUNBANK
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN3646A01419BN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN3646A01419BN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of EN3646A01419BN would you like to use for your alert(s)?
  • Please alert me when EN3646A01419BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN3646A01419BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN3646A01419BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN3646A01419BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN3646A01419BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN3646A01419BN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: