Part Details for EN3646A02041MN by SOURIAU-SUNBANK
Overview of EN3646A02041MN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EN3646A02041MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7946
|
Newark | Connector |Souriau-Sunbank/eaton EN3646A02041MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-EN3646A02041MN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$140.5600 / $151.2100 | Order Now |
Part Details for EN3646A02041MN
EN3646A02041MN CAD Models
EN3646A02041MN Part Data Attributes
|
EN3646A02041MN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN3646A02041MN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |