Part Details for EN3646Y0083AMX by SOURIAU-SUNBANK
Overview of EN3646Y0083AMX by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3646Y0083AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-EN3646Y0083AMX
|
Mouser Electronics | Circular MIL Spec Connector CIRCULAR MIL SPEC CONNECTOR RoHS: Compliant | 0 |
|
$945.3100 | Order Now |
DISTI #
EN3646Y0083AMX
|
TTI | Circular MIL Spec Connector CIRCULAR MIL SPEC CONNECTOR Min Qty: 3 Package Multiple: 1 | Americas - 0 |
|
$328.6400 | Buy Now |
Part Details for EN3646Y0083AMX
EN3646Y0083AMX CAD Models
EN3646Y0083AMX Part Data Attributes
|
EN3646Y0083AMX
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN3646Y0083AMX
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |