Part Details for EN3C12F26SLX by Switchcraft Conxall
Overview of EN3C12F26SLX by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3C12F26SLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1498
|
Newark | En3 Harsh Environment Cable End, 12-Pin, Female, Solder Cup Staggered, Bulk |Switchcraft/conxall EN3C12F26SLX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8700 / $38.2200 | Buy Now |
DISTI #
137-EN3C12F26SLX-ND
|
DigiKey | EN3 HARSH ENVIRONMENT CABLE END, Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3389 | Buy Now |
DISTI #
502-EN3C12F26SLX
|
Mouser Electronics | Standard Circular Connector 12P FMLE SOLDER STGR LARGE CBL CLAMP/BOO RoHS: Compliant | 0 |
|
$20.2900 / $20.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9900 / $43.9700 | Buy Now |
DISTI #
000000000006092804
|
Sager | Standard Circular Connector 12P FMLE SOLDER STGR LARGE CBL CLAMP/BOO Min Qty: 100 | 0 |
|
$24.6200 | Buy Now |
Part Details for EN3C12F26SLX
EN3C12F26SLX CAD Models
EN3C12F26SLX Part Data Attributes
|
EN3C12F26SLX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3C12F26SLX
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 2.22 inch | |
Body Diameter | 0.71 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/ MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |