There are no models available for this part yet.
Overview of EN3C13F26SX by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for EN3C13F26SX by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80R9812
|
Newark | En3 Harsh Environment Cable Mount, 13 Contacts, Female, Staggered |Switchcraft/conxall EN3C13F26SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1600 / $39.8000 | Buy Now | |
DISTI #
EN3C13F26SX-ND
|
DigiKey | CONN PLUG FMALE 13P SOLDER CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0502 | Buy Now | |
DISTI #
502-EN3C13F26S
|
Mouser Electronics | Standard Circular Connector 13P FEMALE CORD RoHS: Compliant | 0 |
|
$22.9700 | Order Now | |
DISTI #
70930806
|
RS | Circular Connector, 13 PIN FEMALE CORD C | Switchcraft EN3C13F26SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3000 / $26.4200 | RFQ | |
Onlinecomponents.com | EN3 Sealed Connector, Cable End, 13 pos, Female, Staggered Solder Cup RoHS: Compliant | 0 |
|
$21.8600 / $45.7900 | Buy Now | ||
DISTI #
000000000003167132
|
Sager | Standard Circular Connector 13P FEMALE CORD Min Qty: 100 | 0 |
|
$25.6300 | Buy Now |
CAD Models for EN3C13F26SX by Switchcraft Conxall
Part Data Attributes for EN3C13F26SX by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EN3
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYMER/POLYETHYLENE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
Alternate Parts for EN3C13F26SX
This table gives cross-reference parts and alternative options found for EN3C13F26SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3C13F26SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3C13F26S | Circular Connector, 13 Contact(s), Glass Filled Polyehylene Polymer, Female, Solder Terminal, | Switchcraft Conxall | EN3C13F26SX vs EN3C13F26S |