Part Details for EN3C15M26X by Switchcraft Conxall
Overview of EN3C15M26X by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3C15M26X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4000
|
Newark | Circular Connector, Plug, 15 Position, Cable, Product Range:En3 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:15Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall EN3C15M26X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4800 / $19.0400 | Buy Now |
DISTI #
EN3C15M26X-ND
|
DigiKey | CONN PLUG MALE 15P GOLD SLDR CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0217 | Buy Now |
DISTI #
502-EN3C15M26
|
Mouser Electronics | Standard Circular Connector 15P MALE CORD RoHS: Not Compliant | 0 |
|
$16.7900 | Order Now |
DISTI #
70930816
|
RS | Circular Connector, 15 PIN MALE CORD CON | Switchcraft EN3C15M26X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8600 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Cable End, 15 pos, Male, Solder Cup RoHS: Compliant | 0 |
|
$14.9600 / $31.3300 | Buy Now |
DISTI #
000000000005009191
|
Sager | Standard Circular Connector 15P MALE CORD Min Qty: 100 | 0 |
|
$17.5400 / $17.7700 | Buy Now |
Part Details for EN3C15M26X
EN3C15M26X CAD Models
EN3C15M26X Part Data Attributes
|
EN3C15M26X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3C15M26X
Switchcraft Conxall
Circular Connector, 15 Contact(s), Polyehylene Polymer, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for EN3C15M26X
This table gives cross-reference parts and alternative options found for EN3C15M26X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3C15M26X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3C15M26 | Circular Connector, 15 Contact(s), Glass Filled Polyehylene Polymer, Male, Solder Terminal, | Switchcraft Conxall | EN3C15M26X vs EN3C15M26 |