Part Details for EN3L4MX by Switchcraft Conxall
Overview of EN3L4MX by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3L4MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9840
|
Newark | Industrial Circular, Plug, 4Pos, Cable, Product Range:En3 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: No |Switchcraft/conxall EN3L4MX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$6.2700 / $8.1700 | Buy Now |
DISTI #
502-EN3L4M
|
Mouser Electronics | Standard Circular Connector 4P MALE IN-LINE TYPE RoHS: Compliant | 212 |
|
$6.1600 / $8.6500 | Buy Now |
DISTI #
70214380
|
RS | IN-LINE CONNECTOR MALE WEATHERTIGHT #20 CONTACTS 4 PIN | Switchcraft EN3L4MX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 102 |
|
$6.7300 / $8.7400 | Buy Now |
DISTI #
SWCEN3L4MX
|
Heilind Electronics | Americas - 1083 in Stock |
|
$7.0122 / $8.9756 | Buy Now | |
|
Onlinecomponents.com | Circular Connector - EN3 Series - Cable Mount Plug - 4 Contacts - Solder Pin - Bayonet. RoHS: Compliant |
119 In Stock |
|
$5.9500 / $8.8800 | Buy Now |
DISTI #
53425605
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2034 | Americas - 115 |
|
$8.1900 / $11.5440 | Buy Now |
DISTI #
EN3L4MX
|
TTI | Standard Circular Connector 4P MALE IN-LINE TYPE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 53 In Stock |
|
$6.0500 / $8.5600 | Buy Now |
|
Electroshield | Straight Cable Receptacle 4 Pin - Solder Contacts Quick Connect / Bayonet | 755 |
|
$5.6000 / $5.8600 | Buy Now |
DISTI #
SWCEN3L4MX
|
Interstate Connecting Components | 253 |
|
$7.0122 / $8.9756 | Buy Now | |
DISTI #
000000000003167163
|
Sager | Standard Circular Connector 4P MALE IN-LINE TYPE Min Qty: 1 | 0 |
|
$6.0100 / $6.8700 | Buy Now |
Part Details for EN3L4MX
EN3L4MX CAD Models
EN3L4MX Part Data Attributes
|
EN3L4MX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3L4MX
Switchcraft Conxall
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | ELASTOMERIC | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |