EN3P15M26S
Switchcraft Conxall
Description: Circular Connector, 15 Contact(s), Glass Filled Polyehylene Polymer, Male, Solder Terminal,

Overview of EN3P15M26S by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for EN3P15M26S by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000697741
Sager Standard Circular Connector 15P MALE PANEL 0
Buy Now

CAD Models for EN3P15M26S by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN3P15M26S by Switchcraft Conxall

EN3P15M26S
Switchcraft Conxall
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
Additional Feature
EN3
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE/POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. EN3P15M26S
    Switchcraft Conxall
    Circular Connector, 15 Contact(s), Glass Filled Polyehylene Polymer, Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN3P15M26S by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN3P15M26S by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of EN3P15M26S would you like to use for your alert(s)?
  • Please alert me when EN3P15M26S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN3P15M26S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN3P15M26S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN3P15M26S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN3P15M26S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN3P15M26S by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: