There are no models available for this part yet.
Overview of EN3P15M26X by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for EN3P15M26X by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W4094
|
Newark | Circular Connector, Receptacle, 15 Position, Panel, Product Range:En3 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:15Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall EN3P15M26X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $15.3300 | Buy Now | |
DISTI #
EN3P15M26X-ND
|
DigiKey | CONN RCPT MALE 15P GOLD SLDR CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9849 | Buy Now | |
DISTI #
502-EN3P15M26
|
Mouser Electronics | Standard Circular Connector 15P MALE PANEL RoHS: Not Compliant | 0 |
|
$13.9900 | Order Now | |
DISTI #
70930908
|
RS | Circular Connector, 15 PIN MALE PANEL CO | Switchcraft EN3P15M26X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3600 | RFQ | |
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 15 pos, Male, Solder Cup RoHS: Compliant | 0 |
|
$13.3100 / $19.4000 | Buy Now | ||
DISTI #
000000000005009218
|
Sager | Standard Circular Connector 15P MALE PANEL Min Qty: 100 | 0 |
|
$14.1200 / $14.3100 | Buy Now |
CAD Models for EN3P15M26X by Switchcraft Conxall
Part Data Attributes for EN3P15M26X by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EN3
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYMER/POLYETHYLENE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|