Part Details for EN3P18FRAPCBN by Switchcraft Conxall
Overview of EN3P18FRAPCBN by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P18FRAPCBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5525
|
Newark | Circular Connector, 18 Position, Pcb, Product Range:En3 Series, Circular Connector Shell Style:Pcb Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3P18FRAPCBN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1700 / $32.9000 | Buy Now |
DISTI #
SC1775-ND
|
DigiKey | CONN RCPT FMALE 18POS SOLDER Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1107 | Buy Now |
DISTI #
502-EN3P18FRAPCBN
|
Mouser Electronics | Standard Circular Connector FEML 18 PIN RA PCB NARROW IP68 RoHS: Compliant | 57 |
|
$29.5000 / $35.8000 | Buy Now |
DISTI #
70930925
|
RS | FEML 18 PIN RA EN3 N | Switchcraft EN3P18FRAPCBN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3100 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 18 pos, Female, Narrow PC Board RoHS: Compliant | 0 |
|
$30.0300 / $62.8900 | Buy Now |
DISTI #
000000000005009228
|
Sager | Standard Circular Connector FEML 18 PIN RA PCB NARROW IP68 Min Qty: 100 | 0 |
|
$42.1500 | Buy Now |
Part Details for EN3P18FRAPCBN
EN3P18FRAPCBN CAD Models
EN3P18FRAPCBN Part Data Attributes
|
EN3P18FRAPCBN
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P18FRAPCBN
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |