Part Details for EN3P18MRAPCBW by Switchcraft Conxall
Overview of EN3P18MRAPCBW by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P18MRAPCBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5528
|
Newark | Circular Connector, 18 Position, Pcb, Product Range:En3 Series, Circular Connector Shell Style:Pcb Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3P18MRAPCBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0000 / $26.7200 | Buy Now |
DISTI #
SC1751-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
155 In Stock |
|
$20.0000 / $23.9800 | Buy Now |
DISTI #
502-EN3P18MRAPCBW
|
Mouser Electronics | Standard Circular Connector MALE 18 PIN RA PCB WIDE IP68 RoHS: Compliant | 4 |
|
$20.1900 / $23.9800 | Buy Now |
DISTI #
70930930
|
RS | MALE 18 PIN RA EN3 W | Switchcraft EN3P18MRAPCBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5500 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 18 pos, Male, Wide PC board RoHS: Compliant | 0 |
|
$20.8500 / $43.6800 | Buy Now |
|
Electroshield | Panel Mount Receptacle 18 Pin - RtAng PC Tail-Wide Quick Connect / Bayonet | 146 |
|
$21.4600 / $23.3700 | Buy Now |
DISTI #
000000000005009231
|
Sager | Standard Circular Connector MALE 18 PIN RA PCB WIDE IP68 Min Qty: 100 | 0 |
|
$24.4600 | Buy Now |
DISTI #
2377700
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, 18POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.0858 / $25.2830 | Buy Now |
DISTI #
2377700
|
Farnell | CONNECTOR, CIRCULAR, 18POS, PCB RoHS: Compliant Min Qty: 100 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$22.4602 / $28.5744 | Buy Now |