-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5532
|
Newark | Circular Connector, 2 Position, Pcb, Product Range:En3 Series, Circular Connector Shell Style:Pcb Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Pcb Pin, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3P2MRAPCBW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $12.4000 | Buy Now |
DISTI #
SC1802-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$8.7875 / $18.1300 | Buy Now |
DISTI #
502-EN3P2MRAPCBW
|
Mouser Electronics | Standard Circular Connector MALE 2 PIN RA PCB WIDE IP68 RoHS: Compliant | 66 |
|
$8.7800 / $12.5300 | Buy Now |
DISTI #
70930940
|
RS | MALE 2 PIN RA EN3 W | Switchcraft EN3P2MRAPCBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1000 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 2 pos, Male, Wide PC board RoHS: Compliant | 0 |
|
$10.1300 / $14.7600 | Buy Now |
DISTI #
000000000005009236
|
Sager | Standard Circular Connector MALE 2 PIN RA PCB WIDE IP68 Min Qty: 100 | 0 |
|
$10.7400 / $10.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN3P2MRAPCBW
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P2MRAPCBW
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |