Part Details for EN3P2MRAPCX by Switchcraft Conxall
Overview of EN3P2MRAPCX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for EN3P2MRAPCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9857
|
Newark | Circular Connector, Plug, 2 Position, Ra, Panel, Product Range:En3 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall EN3P2MRAPCX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $11.1400 | Buy Now |
DISTI #
SC1995-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
107 In Stock |
|
$7.8937 / $16.4600 | Buy Now |
DISTI #
502-EN3P2MRAPC
|
Mouser Electronics | Standard Circular Connector 2P R/A PANEL MT RoHS: Not Compliant | 38 |
|
$7.8800 / $12.8900 | Buy Now |
DISTI #
70516979
|
RS | EN3 Series,2 Pole Right Angle Pmnt Conn Plug,20.62mm Shell Size, Male Contacts | Switchcraft EN3P2MRAPCX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0000 | RFQ |
DISTI #
68410049
|
Verical | Conn Circular PIN 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 130 |
|
$10.6205 / $13.5515 | Buy Now |
DISTI #
000000000003167178
|
Sager | Standard Circular Connector 2P R/A PANEL MT Min Qty: 100 | 0 |
|
$9.6500 / $10.0300 | Buy Now |
DISTI #
EN3P2MRAPCX
|
Avnet Abacus | Conn Circular PIN 2 POS Solder RA Panel Mount/Thru-Hole 2 Terminal 1 Port (Alt: EN3P2MRAPCX) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EN3 Sealed Connector, Panel Mount, 2 pos, Male, Right Angle PC Mount RoHS: Compliant |
130 In Stock |
|
$8.0100 / $11.1800 | Buy Now |
Part Details for EN3P2MRAPCX
EN3P2MRAPCX CAD Models
EN3P2MRAPCX Part Data Attributes
|
EN3P2MRAPCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P2MRAPCX
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyethylene, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |