Part Details for EN3P3MC by Switchcraft Conxall
Overview of EN3P3MC by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P3MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now | |
|
Quest Components | 3 CONTACT(S), GLASS FILLED THERMOPLASTIC POLYMER, MALE, CIRCULAR CONNECTOR, CRIMP | 4 |
|
$4.2000 / $6.3000 | Buy Now |
DISTI #
000000000000269171
|
Sager | Standard Circular Connector EN3 3 PIN PANEL MALE | 0 |
|
Buy Now |
Part Details for EN3P3MC
EN3P3MC CAD Models
EN3P3MC Part Data Attributes
|
EN3P3MC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P3MC
Switchcraft Conxall
Circular Connector, 3 Contact(s), Glass Filled Polyehylene Polymer, Male, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |