-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9867
|
Newark | En3 Harsh Environment Panel Mount, 4 Contact, Female, Crimp |Switchcraft/conxall EN3P4FCX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $13.2300 | Buy Now |
DISTI #
SC2786-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5637 | Buy Now |
DISTI #
502-EN3P4FC
|
Mouser Electronics | Standard Circular Connector 4P CRIMP PANEL F RoHS: Compliant | 358 |
|
$9.4800 / $9.4900 | Buy Now |
DISTI #
70930949
|
RS | Circular Connector, 4 PIN CRIMP PANEL CO | Switchcraft EN3P4FCX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9300 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 4 pos, Female, Crimp Contacts RoHS: Compliant |
50 In Stock |
|
$8.6400 / $9.6700 | Buy Now |
DISTI #
000000000003167190
|
Sager | Standard Circular Connector 4P CRIMP PANEL F Min Qty: 100 | 0 |
|
$8.5200 / $8.8500 | Buy Now |
DISTI #
EN3P4FCX
|
Avnet Abacus | Conn Circular F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port (Alt: EN3P4FCX) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EN3 Sealed Connector, Panel Mount, 4 pos, Female, Crimp Contacts RoHS: Compliant |
50 In Stock |
|
$8.6400 / $9.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN3P4FCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P4FCX
Switchcraft Conxall
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body Depth | 0.83 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/ MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |