Part Details for EN3P5MCX by Switchcraft Conxall
Overview of EN3P5MCX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P5MCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9872
|
Newark | En3 Harsh Environment Panel Mount, 5 Contact, Male, Crimp |Switchcraft/conxall EN3P5MCX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 / $10.5400 | Buy Now |
DISTI #
EN3P5MCX-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2775 | Buy Now |
DISTI #
502-EN3P5MC
|
Mouser Electronics | Standard Circular Connector EN3 5 PIN MALE PANEL RoHS: Compliant | 88 |
|
$7.3200 / $8.9100 | Buy Now |
DISTI #
70930959
|
RS | EN3 5 PIN MALE PANEL | Switchcraft EN3P5MCX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5700 / $9.3900 | RFQ |
DISTI #
EN3P5MCX
|
TTI | Standard Circular Connector EN3 5 PIN MALE PANEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 8 In Stock |
|
$6.9000 / $8.7400 | Buy Now |
|
Electroshield | Panel Mount Receptacle 5 Pin - Crimp Contacts Quick Connect / Bayonet | 3 |
|
$5.9600 / $6.4900 | Buy Now |
DISTI #
000000000003167197
|
Sager | Standard Circular Connector EN3 5 PIN MALE PANEL Min Qty: 100 | 0 |
|
$6.7900 / $7.0500 | Buy Now |
DISTI #
EN3P5MCX
|
Avnet Abacus | Conn Circular M 5 POS Crimp ST Panel Mount 5 Terminal 1 Port (Alt: EN3P5MCX) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EN3P5MCX
EN3P5MCX CAD Models
EN3P5MCX Part Data Attributes
|
EN3P5MCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P5MCX
Switchcraft Conxall
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.83 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/ MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |