Part Details for EN3P5MPX by Switchcraft Conxall
Overview of EN3P5MPX by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P5MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9873
|
Newark | En3 Harsh Environment Panel Mount, 5 Contact, Male, Pc |Switchcraft/conxall EN3P5MPX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 / $11.7300 | Buy Now |
DISTI #
SC2507-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
127 In Stock |
|
$6.3080 / $13.2200 | Buy Now |
DISTI #
502-EN3P5MP
|
Mouser Electronics | Standard Circular Connector EN3 5 PIN MALE PC PA RoHS: Compliant | 157 |
|
$6.8300 / $10.9100 | Buy Now |
DISTI #
70930960
|
RS | Circular Connector, 5 PIN PCB PANEL CONN | Switchcraft EN3P5MPX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $11.1300 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 5 pos, Male, PC Tail Contacts RoHS: Compliant |
43 In Stock |
|
$6.6600 / $10.1800 | Buy Now |
DISTI #
68483855
|
Verical | Conn Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2322 | Americas - 40 |
|
$11.5960 / $13.2340 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 74 |
|
$16.9750 / $21.8250 | Buy Now |
DISTI #
EN3P5MPX
|
TTI | Standard Circular Connector EN3 5 PIN MALE PC PA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.7600 / $8.5500 | Buy Now |
DISTI #
000000000003167198
|
Sager | Standard Circular Connector EN3 5 PIN MALE PC PA Min Qty: 1 | 0 |
|
$6.2200 / $7.1200 | Buy Now |
|
Master Electronics | EN3 Sealed Connector, Panel Mount, 5 pos, Male, PC Tail Contacts RoHS: Compliant |
43 In Stock |
|
$6.6600 / $10.1800 | Buy Now |
Part Details for EN3P5MPX
EN3P5MPX CAD Models
EN3P5MPX Part Data Attributes
|
EN3P5MPX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P5MPX
Switchcraft Conxall
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body Depth | 0.83 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/ MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |