There are no models available for this part yet.
Overview of EN3P6FKX by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for EN3P6FKX by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EN3P6FKX-ND
|
DigiKey | CONN RCPT FMALE 6POS SOLDER CUP Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
502-EN3P6FK
|
Mouser Electronics | Standard Circular Connector SOLDER PANEL MOUNT K RoHS: Compliant | 0 |
|
$10.8700 / $14.8700 | Order Now |
CAD Models for EN3P6FKX by Switchcraft Conxall
Part Data Attributes for EN3P6FKX by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Depth
|
0.83 inch
|
Body Diameter
|
0.61 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/ MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-45 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Alternate Parts for EN3P6FKX
This table gives cross-reference parts and alternative options found for EN3P6FKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3P6FKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3P6FK | Circular Connector, 6 Contact(s), Glass Filled Polyehylene Polymer, Female, Solder Terminal, | Switchcraft Conxall | EN3P6FKX vs EN3P6FK |