There are no models available for this part yet.
Overview of EN3P9M26X by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for EN3P9M26X by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74T3280
|
Newark | En3 Harsh Environment Panel Mount, 9 Contacts, Male |Switchcraft/conxall EN3P9M26X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $15.5300 | Buy Now | |
DISTI #
SC2736-ND
|
DigiKey | CONN RCPT MALE 9P GOLD SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$6.0124 / $9.0400 | Buy Now | |
DISTI #
502-EN3P9M26
|
Mouser Electronics | Standard Circular Connector 9P MALE PANEL RoHS: Compliant | 10 |
|
$8.8100 / $12.2600 | Buy Now | |
DISTI #
70930985
|
RS | Circular Connector, 9 PIN MALE PANEL CON | Switchcraft EN3P9M26X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6700 / $12.3800 | RFQ | |
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 9 pos, Male, Solder Cup RoHS: Compliant |
235 In Stock |
|
$10.5900 / $18.6500 | Buy Now | ||
DISTI #
51672586
|
Verical | Conn Circular PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2004 | Americas - 235 |
|
$13.1069 / $22.6061 | Buy Now | |
Quest Components | 3 |
|
$13.1250 / $14.0625 | Buy Now | |||
DISTI #
000000000003630888
|
Sager | Standard Circular Connector 9P MALE PANEL Min Qty: 100 | 0 |
|
$10.0100 / $10.1300 | Buy Now | |
Master Electronics | EN3 Sealed Connector, Panel Mount, 9 pos, Male, Solder Cup RoHS: Compliant |
235 In Stock |
|
$10.5900 / $18.6500 | Buy Now |
CAD Models for EN3P9M26X by Switchcraft Conxall
Part Data Attributes for EN3P9M26X by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Switchcraft
|
Additional Feature
|
EN3
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYMER/POLYETHYLENE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Alternate Parts for EN3P9M26X
This table gives cross-reference parts and alternative options found for EN3P9M26X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3P9M26X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3P9M26 | Circular Connector, 9 Contact(s), Glass Filled Polyehylene Polymer, Male, Solder Terminal, | Switchcraft Conxall | EN3P9M26X vs EN3P9M26 |