EN80C188EB20
Intel Corporation
Description: RISC Microprocessor, 16-Bit, 20MHz, CMOS, PQCC84

Overview of EN80C188EB20 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EN80C188EB-20 Rochester Electronics LLC 80C188EB - Microprocessor, 16-Bit

Price & Stock for EN80C188EB20 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   32
RFQ

CAD Models for EN80C188EB20 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN80C188EB20 by Intel Corporation

EN80C188EB20
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
QCCJ, LDCC84,1.2SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
16
JESD-30 Code
S-PQCC-J84
Number of Terminals
84
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Speed
20 MHz
Supply Current-Max
108 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. EN80C188EB20
    Intel Corporation
    RISC Microprocessor, 16-Bit, 20MHz, CMOS, PQCC84
    VS

Related Parts for EN80C188EB20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN80C188EB20 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN80C188EB20 by Intel Corporation

Select Manufacturer
Which Manufacturer of EN80C188EB20 would you like to use for your alert(s)?
  • Please alert me when EN80C188EB20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN80C188EB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN80C188EB20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN80C188EB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN80C188EB20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN80C188EB20 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: