Part Details for ENA1J-B20-L00100 by Bourns Inc
Overview of ENA1J-B20-L00100 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ENA1J-B20-L00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Plain 1.5oz.in Straight Digital Square Wave Bracket Mount PC Pins 100CPR | Alternative Product Available |
|
$0 | Buy Now |
Part Details for ENA1J-B20-L00100
ENA1J-B20-L00100 CAD Models
ENA1J-B20-L00100 Part Data Attributes
|
ENA1J-B20-L00100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA1J-B20-L00100
Bourns Inc
Rotary Position Encoder, COMPACT PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for ENA1J-B20-L00100
This table gives cross-reference parts and alternative options found for ENA1J-B20-L00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENA1J-B20-L00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENA1J-B20-L00100L | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5 | Bourns Inc | ENA1J-B20-L00100 vs ENA1J-B20-L00100L |