-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3104
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:64Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Product Range:En Series Rohs Compliant: Yes |Bourns ENA1J-B28-L00064L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$34.7500 / $51.2200 | Buy Now |
DISTI #
47Y0789
|
Newark | Encoder, Optical, 64Cpr, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Channels:2Channels, Rotational Speed Max:300Rpm, Product Range:En Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Bourns ENA1J-B28-L00064L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2400 / $40.7500 | Buy Now |
DISTI #
ENA1J-B28-L00064L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 64PPR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1738 / $49.5000 | Buy Now |
DISTI #
ENA1J-B28-L00064L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Trays (Alt: ENA1J-B28-L00064L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$30.6300 / $34.7957 | Buy Now |
DISTI #
62K3104
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: 62K3104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$39.6300 / $50.4700 | Buy Now |
DISTI #
652-ENA1J-B28-L064L
|
Mouser Electronics | Encoders 1/4" Plain End Axial RoHS: Compliant | 80 |
|
$32.6100 / $49.3000 | Buy Now |
DISTI #
70336415
|
RS | 64 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount | Bourns ENA1J-B28-L00064L RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.4200 | RFQ |
|
Onlinecomponents.com | Optical Encoder - 6.35 mm Round Shaft - Incremental - 64 Cycle - 5V - Bracket Mount. RoHS: Compliant |
41 In Stock |
|
$30.7300 / $50.7700 | Buy Now |
DISTI #
ENA1J-B28-L00064L
|
TTI | Encoders 1/4" Plain End Axial pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$31.6000 / $33.3800 | Buy Now |
DISTI #
ENA1J-B28-L00064L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Trays (Alt: ENA1J-B28-L00064L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$30.6300 / $34.7957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ENA1J-B28-L00064L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA1J-B28-L00064L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for ENA1J-B28-L00064L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENA1J-B28-L00064L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENA1J-B28-L00064 | Rotary Position Encoder, COMPACT PACKAGE-5 | Bourns Inc | ENA1J-B28-L00064L vs ENA1J-B28-L00064 |