Part Details for ENA2J-C28-L00128L by Bourns Inc
Overview of ENA2J-C28-L00128L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ENA2J-C28-L00128L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENA2J-C28-L00128L
|
Avnet Abacus | BNSENA2J-C28-L00128L (Alt: ENA2J-C28-L00128L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ENA2J-C28-L00128L
ENA2J-C28-L00128L CAD Models
ENA2J-C28-L00128L Part Data Attributes:
|
ENA2J-C28-L00128L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA2J-C28-L00128L
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |