Part Details for ENBR-WG-M20-BL-A by TE Connectivity
Overview of ENBR-WG-M20-BL-A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ENBR-WG-M20-BL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-ENBR-WG-M20-BL-A-ND
|
DigiKey | CONNECTOR ACCESSORY Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0730 / $0.1800 | Buy Now |
DISTI #
77580251
|
Verical | ENBR-WG-M20-BL-A Min Qty: 640 Package Multiple: 10 | Americas - 1110 |
|
$0.0683 / $0.1093 | Buy Now |
DISTI #
1SNG609012R0000
|
TME | Gasket, NBR caoutchouc, Thk: 1.5mm, Øint: 18.5mm, M20, black Min Qty: 10 | 1110 |
|
$0.0558 / $0.1228 | Buy Now |