Part Details for ENC1J-D28-L00256 by Bourns Inc
Overview of ENC1J-D28-L00256 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ENC1J-D28-L00256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENC1J-D28-L00256
|
Avnet Abacus | OPT.ENC. 256 CYCL 1/8 SHAFT (Alt: ENC1J-D28-L00256) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ENC1J-D28-L00256
ENC1J-D28-L00256 CAD Models
ENC1J-D28-L00256 Part Data Attributes
|
ENC1J-D28-L00256
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENC1J-D28-L00256
Bourns Inc
Rotary Position Encoder, COMPACT PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for ENC1J-D28-L00256
This table gives cross-reference parts and alternative options found for ENC1J-D28-L00256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC1J-D28-L00256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC1J-D28-L00256L | Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5 | Bourns Inc | ENC1J-D28-L00256 vs ENC1J-D28-L00256L |