Part Details for ENC431D-07A by Fuji Electric Co Ltd
Overview of ENC431D-07A by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC431D-07A
ENC431D-07A CAD Models
ENC431D-07A Part Data Attributes
|
ENC431D-07A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC431D-07A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for ENC431D-07A
This table gives cross-reference parts and alternative options found for ENC431D-07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC431D-07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S07K300 | Varistor, 385V, 23J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC431D-07A vs SIOV-S07K300 |
V300LT10 | RESISTOR, VOLTAGE DEPENDENT, 405V, 46J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC431D-07A vs V300LT10 |
V275LA4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT | Intersil Corporation | ENC431D-07A vs V275LA4 |
V300LT2 | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT | Intersil Corporation | ENC431D-07A vs V300LT2 |
V320LA10 | Varistor, 420V, 48J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | ENC431D-07A vs V320LA10 |
VE24M00301K | RESISTOR, VOLTAGE DEPENDENT, 385V, 150J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC431D-07A vs VE24M00301K |
VE09M00301K | Varistor, 385V, 25J, Through Hole Mount | Kyocera AVX Components | ENC431D-07A vs VE09M00301K |
VZ07D431KBS | Varistor, 370V, 28J, Chassis Mount, RADIAL LEADED | World Products Inc | ENC431D-07A vs VZ07D431KBS |
232259352716 | RESISTOR, VOLTAGE DEPENDENT, 350V, 36J, THROUGH HOLE MOUNT | YAGEO Corporation | ENC431D-07A vs 232259352716 |
V300LS2 | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT | Intersil Corporation | ENC431D-07A vs V300LS2 |