Part Details for ENCL25-8MM-A by Ruland Manufacturing Co Inc
Overview of ENCL25-8MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for ENCL25-8MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-ENCL25-8MM-A-ND
|
DigiKey | 8 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$11.1100 | Buy Now |
DISTI #
72621269
|
RS | SHAFT COLLAR THIN LINE ONE-PIECE 8MM BORE 0.984 IN. OD ALUMINUM | Ruland Manufacturing ENCL25-8MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 / $7.1700 | RFQ |