Part Details for ENCL30-14MM-SS by Ruland Manufacturing Co Inc
Overview of ENCL30-14MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENCL30-14MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-ENCL30-14MM-SS-ND
|
DigiKey | 14 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$24.7300 | Buy Now |
DISTI #
72176979
|
RS | Shaft Collar, One-Piece, Thin Line, Bore 14mm, OD 30mm, W 8mm,303 Stainless Steel | Ruland Manufacturing ENCL30-14MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3800 | RFQ |