There are no models available for this part yet.
Overview of ENCL30-6MM-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-004LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 6MM | |
11826-CBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 6mm HT 80 pin. | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR |
Price & Stock for ENCL30-6MM-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-ENCL30-6MM-A-ND
|
DigiKey | 6 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$13.1000 | Buy Now | |
DISTI #
72176984
|
RS | Shaft Collar, One-Piece, Thin Line, Bore 6mm, OD 30mm, W 8mm,2024 Aluminum | Ruland Manufacturing ENCL30-6MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 | RFQ |