Part Details for ENCL45-24MM-A by Ruland Manufacturing Co Inc
Overview of ENCL45-24MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENCL45-24MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-ENCL45-24MM-A-ND
|
DigiKey | 24 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$17.0000 | Buy Now |
DISTI #
72621306
|
RS | SHAFT COLLAR THIN LINE ONE-PIECE 24MM BORE 1.772 IN. OD ALUMINUM | Ruland Manufacturing ENCL45-24MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6400 / $10.9600 | RFQ |