Part Details for ENCORE (1A) by Verivolt LLC
Overview of ENCORE (1A) by Verivolt LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENCORE (1A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1780-1024-ND
|
DigiKey | TRANSDUCER CURRENT SENS SHUNT 1A Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$257.1560 / $285.7300 | Buy Now |