There are no models available for this part yet.
Overview of ENH by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ENH by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53M4966
|
Newark | Lamp, Incandescent, Gy5.3, 120V, 250W, Supply Voltage:120V, Lamp Base Type:Gy5.3, Bulb Size:Mr16, Mscp:-, Average Bulb Life:175H, Product Range:-, Lead Style:Gy5.3, Length:44.5Mm, Lens Style:Mr-16, 50.8Mm, Power Rating:250W Rohs Compliant: Yes |Multicomp ENH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |