Part Details for ENH05174R0FC02 by Vishay Intertechnologies
Overview of ENH05174R0FC02 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ENH05174R0FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENH05174R0FC02
|
Avnet Americas | Resistor, 174 Ohm, ± 1%, 5 W, Wirewound, Established Reliability, Solder Lug - Bulk (Alt: ENH05174R0FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for ENH05174R0FC02
ENH05174R0FC02 CAD Models
ENH05174R0FC02 Part Data Attributes
|
ENH05174R0FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ENH05174R0FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 174ohm, 1% +/-Tol, 20ppm/Cel, 6065,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Molded | |
Lead Length | 6.76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 15.24 mm | |
Package Style | Chassis Mount | |
Package Width | 16.41 mm | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6065 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% |