ENH2544R20FC02
Description: Fixed Resistor, Wire Wound, 20W, 44.2ohm, 1% +/-Tol, 20ppm/Cel,

Overview of ENH2544R20FC02 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ENH2544R20FC02 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ENH2544R20FC02
Avnet Americas Resistor, 44.2 Ohm, ± 1%, 20 W, Wirewound, Established Reliability, Solder Lug - Bulk (Alt: ENH2544R20FC02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for ENH2544R20FC02 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ENH2544R20FC02 by Vishay Intertechnologies

ENH2544R20FC02
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Construction
Molded
Lead Length
11.13 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
13.87 mm
Package Length
26.97 mm
Package Style
Chassis Mount
Package Width
27.43 mm
Rated Power Dissipation (P)
20 W
Reference Standard
MIL-PRF-39009
Resistance
44.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
LUG
Tolerance
1%
Working Voltage
29.7321 V
Want to compare parts?
  1. ENH2544R20FC02
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 20W, 44.2ohm, 1% +/-Tol, 20ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ENH2544R20FC02 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ENH2544R20FC02 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ENH2544R20FC02 would you like to use for your alert(s)?
  • Please alert me when ENH2544R20FC02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ENH2544R20FC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ENH2544R20FC02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ENH2544R20FC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ENH2544R20FC02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ENH2544R20FC02 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: