Part Details for ENH504R990FC02 by Vishay Intertechnologies
Overview of ENH504R990FC02 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ENH504R990FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENH504R990FC02
|
Avnet Americas | Resistor, 4.99 Ohm, ? 1%, 30 W, Wirewound, Established Reliability, Solder Lug - Bulk (Alt: ENH504R990FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for ENH504R990FC02
ENH504R990FC02 CAD Models
ENH504R990FC02 Part Data Attributes
|
ENH504R990FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ENH504R990FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 4.99ohm, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Molded | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Rated Power Dissipation (P) | 30 W | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 12.2352 V |