-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENS1J-B20-L00256L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
29 In Stock |
|
$51.8109 / $73.7300 | Buy Now |
DISTI #
ENS1J-B20-L00256L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENS1J-B20-L00256L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3250 / $56.0332 | Buy Now |
DISTI #
652-ENS1J-B20L00256L
|
Mouser Electronics | Encoders 256CPR AXIAL RoHS: Compliant | 0 |
|
$51.8100 / $54.8000 | Order Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Plain 0.001N.m Straight Digital Square Wave Bracket Mount PC Pin 256CPR RoHS: Compliant | 0 |
|
$48.2200 / $97.9300 | Buy Now |
DISTI #
ENS1J-B20-L00256L
|
TTI | Encoders 256CPR AXIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 36 In Stock |
|
$51.8100 / $73.7300 | Buy Now |
DISTI #
ENS1J-B20-L00256L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENS1J-B20-L00256L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3250 / $56.0332 | Buy Now |
DISTI #
ENS1J-B20-L00256L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENS1J-B20-L00256L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3250 / $56.0332 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Plain 0.001N.m Straight Digital Square Wave Bracket Mount PC Pin 256CPR RoHS: Compliant | 0 |
|
$48.2200 / $97.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ENS1J-B20-L00256L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENS1J-B20-L00256L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |