Part Details for ENS1J-B28-L00064L by Bourns Inc
Overview of ENS1J-B28-L00064L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENS1J-B28-L00064L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5976
|
Newark | Encoder - Rotary Optical /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns ENS1J-B28-L00064L RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4300 / $48.1600 | Buy Now |
DISTI #
ENS1J-B28-L00064L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 64PPR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
62 In Stock |
|
$44.5291 / $63.3700 | Buy Now |
DISTI #
ENS1J-B28-L00064L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENS1J-B28-L00064L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3925 / $48.1579 | Buy Now |
DISTI #
652-ENS1J-B28L00064L
|
Mouser Electronics | Encoders 64CPR AXIAL RoHS: Compliant | 36 |
|
$41.9100 / $45.1100 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Plain 0.001N.m Straight Digital Square Wave Bracket Mount PC Pin 64CPR RoHS: Compliant | 0 |
|
$41.4400 / $84.1700 | Buy Now |
DISTI #
ENS1J-B28-L00064L
|
TTI | Encoders 64CPR AXIAL pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$42.3900 / $44.1100 | Buy Now |
DISTI #
C1S134600353928
|
Chip1Stop | Optical Encoder Rotary Incremental Plain 0.1oz.in Straight Digital Square Wave Bracket Mount PC Pin 64CPR RoHS: Compliant | 56 |
|
$36.4000 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Plain 0.001N.m Straight Digital Square Wave Bracket Mount PC Pin 64CPR RoHS: Compliant | 0 |
|
$41.4400 / $84.1700 | Buy Now |
Part Details for ENS1J-B28-L00064L
ENS1J-B28-L00064L CAD Models
ENS1J-B28-L00064L Part Data Attributes
|
ENS1J-B28-L00064L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENS1J-B28-L00064L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |