-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENS1J-B28-L00128L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 128PPR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
55 In Stock |
|
$44.5291 / $63.3700 | Buy Now |
DISTI #
ENS1J-B28-L00128L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENS1J-B28-L00128L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3925 / $48.1579 | Buy Now |
DISTI #
62K3108
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: 62K3108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 53 Partner Stock |
|
$48.9700 / $65.8900 | Buy Now |
DISTI #
652-ENS1J-B28-L128L
|
Mouser Electronics | Encoders 1/4" Plain End Axial RoHS: Compliant | 42 |
|
$44.5200 / $63.3700 | Buy Now |
DISTI #
70431461
|
RS | Encoder 1/4" Plain End, Axial | Bourns ENS1J-B28-L00128L RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7800 | RFQ |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Plain 0.001N.m Straight Digital Square Wave Bracket Mount PC Pin 128CPR RoHS: Compliant |
78 In Stock |
|
$41.5700 / $62.4300 | Buy Now |
DISTI #
ENS1J-B28-L00128L
|
TTI | Encoders 1/4" Plain End Axial pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 16 In Stock |
|
$42.3900 / $62.7400 | Buy Now |
DISTI #
ENS1J-B28-L00128L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENS1J-B28-L00128L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3925 / $48.1579 | Buy Now |
DISTI #
62K3108
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: 62K3108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 53 Partner Stock |
|
$48.9700 / $65.8900 | Buy Now |
DISTI #
ENS1J-B28-L00128L
|
TME | Encoder: optical, THT, 128imp/revol, two phase A and B, 5VDC, 26mA Min Qty: 42 | 0 |
|
$54.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ENS1J-B28-L00128L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENS1J-B28-L00128L
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |