ENS1J-C20-R00050
Bourns Inc
Description: Rotary Position Encoder, COMPACT PACKAGE-5

Overview of ENS1J-C20-R00050 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs

Price & Stock for ENS1J-C20-R00050 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ENS1J-C20-R00050
Avnet Abacus Encoder Optical, Incremental (Alt: ENS1J-C20-R00050) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ENS1J-C20-R00050 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ENS1J-C20-R00050 by Bourns Inc

ENS1J-C20-R00050
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
COMPACT PACKAGE-5
Reach Compliance Code
compliant
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. ENS1J-C20-R00050
    Bourns Inc
    Rotary Position Encoder, COMPACT PACKAGE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ENS1J-C20-R00050 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ENS1J-C20-R00050 by Bourns Inc

Select Manufacturer
Which Manufacturer of ENS1J-C20-R00050 would you like to use for your alert(s)?
  • Please alert me when ENS1J-C20-R00050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ENS1J-C20-R00050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ENS1J-C20-R00050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ENS1J-C20-R00050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ENS1J-C20-R00050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ENS1J-C20-R00050 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: