Part Details for ENSP1F5 by Molex
Overview of ENSP1F5 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ENSP1F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M0234
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 15M0234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 308 Partner Stock |
|
$48.8800 / $53.5200 | Buy Now |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M0234
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 15M0234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 308 Partner Stock |
|
$48.8800 / $53.5200 | Buy Now |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M0234
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 15M0234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 308 Partner Stock |
|
$48.8800 / $53.5200 | Buy Now |
DISTI #
Molex ENSP1F5
|
PEI Genesis | Rectangular Connector Adapter | 901 |
|
Buy Now |
Part Details for ENSP1F5
ENSP1F5 CAD Models
ENSP1F5 Part Data Attributes
|
ENSP1F5
Molex
Buy Now
Datasheet
|
Compare Parts:
ENSP1F5
Molex
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.91 inch | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Straight Connection | YES |