Part Details for ENT1D-D20-L00256 by Bourns Inc
Overview of ENT1D-D20-L00256 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENT1D-D20-L00256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-ENT1D-D20-L00256
|
Mouser Electronics | Encoders 256Cycle Axial RoHS: Not Compliant | 0 |
|
$38.0200 / $54.1000 | Order Now |
Part Details for ENT1D-D20-L00256
ENT1D-D20-L00256 CAD Models
ENT1D-D20-L00256 Part Data Attributes:
|
ENT1D-D20-L00256
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENT1D-D20-L00256
Bourns Inc
Rotary Position Encoder, COMPACT PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |