Part Details for EO-CF/UT/LED by Phoenix Contact
Overview of EO-CF/UT/LED by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 |
Price & Stock for EO-CF/UT/LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Socket - Pin connector pattern type CF - Screw connection - Light indicator - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1 RoHS: Compliant | 0 |
|
$5.9200 / $8.6100 | Buy Now |
|
Master Electronics | Socket - Pin connector pattern type CF - Screw connection - Light indicator - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1 RoHS: Compliant | 0 |
|
$5.9200 / $8.6100 | Buy Now |
Part Details for EO-CF/UT/LED
EO-CF/UT/LED CAD Models
EO-CF/UT/LED Part Data Attributes
|
EO-CF/UT/LED
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EO-CF/UT/LED
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |