Part Details for EO1804NPAS-1 by Carlo Gavazzi Holding AG
Overview of EO1804NPAS-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for EO1804NPAS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3676
|
Newark | Photo, Diffus M18 400Mm Npn Qd |Carlo Gavazzi EO1804NPAS-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.9300 / $166.4000 | Buy Now |
DISTI #
1864-1738-ND
|
DigiKey | SENSOR REFLECTIVE 400MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$158.4208 / $178.0000 | Buy Now |
DISTI #
225-EO1804NPAS-1
|
Mouser Electronics | Photoelectric Sensors PHOTO, DIFFUS M18 400MM NPN QD RoHS: Compliant | 5 |
|
$150.4900 / $169.1000 | Buy Now |
DISTI #
70014755
|
RS | Diffuse PE Sensor Maximum of 400mm Detection Range NPN NO/NC Output Barrel Style | Carlo Gavazzi Inc. EO1804NPAS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$158.2100 / $179.7800 | Buy Now |
|
Onlinecomponents.com | I.R.DIFF.REFLECTOR.M18.PLUG. RoHS: Compliant |
5 In Stock |
|
$120.4800 / $400.5000 | Buy Now |
DISTI #
EO1804NPAS-1
|
TME | Sensor: photoelectric, Range: 400mm, NPN / NO / NC, Usup: 10÷40VDC Min Qty: 1 | 1 |
|
$92.7100 / $106.9800 | Buy Now |
|
Master Electronics | I.R.DIFF.REFLECTOR.M18.PLUG. RoHS: Compliant |
5 In Stock |
|
$120.4800 / $400.5000 | Buy Now |