Part Details for EO1804PPAS by Carlo Gavazzi Holding AG
Overview of EO1804PPAS by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for EO1804PPAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4111
|
Newark | Photoelectric Sensor, 0Mm To 400Mm, Pnp Output, Sensing Range Max:400Mm, Sensing Method:Diffuse Reflective, Sensor Output Type:Pnp, Product Range:Type Eo1804 Series, Connection Method:Cable, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Carlo Gavazzi EO1804PPAS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.7400 / $157.7000 | Buy Now |
DISTI #
1864-1001-ND
|
DigiKey | SENSOR REFLECTIVE 400MM PNP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$147.7408 / $166.0000 | Buy Now |
DISTI #
225-EO1804PPAS
|
Mouser Electronics | Photoelectric Sensors PHOTO, DIFFUSE M18 400MM PNP RoHS: Compliant | 6 |
|
$143.0000 / $156.9100 | Buy Now |
DISTI #
70014640
|
RS | Diffuse PE Sensor Maximum of 400mm Detection Range PNP NO/NC Output Barrel Style | Carlo Gavazzi Inc. EO1804PPAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$146.0800 / $166.0000 | Buy Now |
|
Onlinecomponents.com | I.R.DIFF.REFLECTOR.M18. RoHS: Compliant |
2 In Stock |
|
$132.8000 / $147.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 165 |
|
$113.1600 / $138.0000 | Buy Now |
|
Quest Components | 132 |
|
$138.0000 / $172.5000 | Buy Now | |
DISTI #
EO1804PPAS
|
TME | Sensor: photoelectric, Range: 400mm, PNP / NO / NC, Usup: 10÷40VDC Min Qty: 1 | 0 |
|
$80.9700 / $93.4300 | RFQ |
|
Master Electronics | I.R.DIFF.REFLECTOR.M18. RoHS: Compliant |
2 In Stock |
|
$132.8000 / $147.1500 | Buy Now |