There are no models available for this part yet.
Overview of EP-4-12B by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for EP-4-12B by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EP-4-12B
|
Avnet Americas | 4 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Black Finish - Boxed Product (Development Kits) (Alt: EP-4-12B) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$8.2620 / $10.2611 | Buy Now | |
DISTI #
02AH1683
|
Avnet Americas | 4 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Black Finish - Bulk (Alt: 02AH1683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-EP-4-12B
|
Mouser Electronics | Loudspeaker Connectors Male Metal Panel Mount 4 Pole RoHS: Compliant | 127 |
|
$9.8900 / $13.5900 | Buy Now | |
DISTI #
EP-4-12B
|
TME | Connector: loudspeaker, plug, male, PIN: 4, for cable, 20A, 660V Min Qty: 10 | 0 |
|
$10.1000 | RFQ |
CAD Models for EP-4-12B by Amphenol Corporation
Part Data Attributes for EP-4-12B by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
94V-0
|
Configuration
|
1X1 VERTICAL
|
Connector Type
|
GENERAL PURPOSE AUDIO
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
CABLE
|
Number of Poles
|
4
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|