Part Details for EP-6-14 by Amphenol Audio
Overview of EP-6-14 by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP-6-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-EP-6-14-ND
|
DigiKey | CONN RCPT MALE 6P TIN SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
79 In Stock |
|
$9.1750 / $18.8500 | Buy Now |
DISTI #
71635702
|
RS | 6 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish | Amphenol Audio EP-6-14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9200 / $24.9000 | RFQ |
|
Onlinecomponents.com | Metal Panel Mount 6 Pin RoHS: Compliant |
2312 In Stock |
|
$17.0400 / $20.1800 | Buy Now |
|
Master Electronics | Metal Panel Mount 6 Pin RoHS: Compliant |
2312 In Stock |
|
$17.0400 / $20.1800 | Buy Now |