Part Details for EP-8-12 by Amphenol Sine Systems
Overview of EP-8-12 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP-8-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1706
|
Newark | 8 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish /Box Rohs Compliant: Yes |Amphenol Sine/tuchel EP-8-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $14.8100 | Buy Now |
DISTI #
AMEEP-8-12
|
Heilind Electronics | 8 POLE MALE METAL LOUDSPEAKER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEEP-8-12
|
Interstate Connecting Components | 8 POLE MALE METAL LOUDSPEAKER | 0 |
|
Buy Now |