Part Details for EP-BRM-SZ0-BL-A by TE Connectivity
Overview of EP-BRM-SZ0-BL-A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP-BRM-SZ0-BL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SNG603002R0000
|
TME | Side panel, polyamide, X: 60mm, Y: 148mm, Z: 13.5mm, Entrelec, black Min Qty: 160 | 0 |
|
$9.2100 / $11.4800 | RFQ |