Part Details for EP-SGL-NPT12-BL-D by TE Connectivity
Overview of EP-SGL-NPT12-BL-D by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for EP-SGL-NPT12-BL-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-EP-SGL-NPT12-BL-D-ND
|
DigiKey | CABLE GLAND 10-14MM 1/2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bag |
25 In Stock |
|
$2.6481 / $4.9000 | Buy Now |
DISTI #
1SNG626129R0000
|
TME | Cable gland, NPT1/2", IP68, polyamide, black, Entrelec Min Qty: 1 | 0 |
|
$0.5360 / $0.6700 | RFQ |