Part Details for EP101ULH3B20 by ABB Industrial Connection and Solution
Overview of EP101ULH3B20 by ABB Industrial Connection and Solution
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP101ULH3B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70951231
|
RS | MINIATURE CIRCUIT BREAKER, ElfaPlus, DIN Rail Mnt, 10kA, 1P, ULH, 277V, 20A | ABB Industrial Connections & Solutions EP101ULH3B20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$13.0600 / $16.3200 | Buy Now |